Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,353.22

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,353.22

*price indicative

RS Stock No.:
248-628
Mfr. Part No.:
102251 FAZ-C20/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

105mm

Depth

45mm

Standards/Approvals

UL 489, CSA C. . 5

Width

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is a premium miniature circuit breaker designed specifically for the North American market. With its three pole configuration and a tripping characteristic of C, this device ensures reliable protection for your electrical installations. Engineered to exceed stringent standards, it offers robust performance across a wide voltage range, making it an ideal solution for feeder and branch circuits. The compact design and versatility of installation allow seamless integration into various systems, ensuring optimal functionality.

Thoughtfully designed for easy installation in diverse setups

Offers impressive breaking capacity for enhanced safety

Constructed with durable materials ensuring longevity

Integrates advanced technology for reliable operation under varying conditions

Complies with UL and CSA standards ensuring peace of mind

Supports a wide operational temperature range for stable performance

Designed with pollution degree 2 suitable for most environments

Provides effective heat dissipation to prevent overheating

Versatile mounting methods allow for flexible configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy