Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,024.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,024.25

*price indicative

RS Stock No.:
247-883
Mfr. Part No.:
132725 FAZ-B20/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

53.1mm

Standards/Approvals

CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, rth America (UL, CSA ), UL 489, UL (File . E519), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CE

Height

75.5mm

Width

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is designed for demanding electrical applications, offering robust protection for feeder and branch circuits. Engineered specifically for the North American market, it ensures compliance with UL and CSA standards, making it an ideal choice for safe and reliable installations. The circuit breaker features a three-pole configuration, enabling efficient performance in both residential and commercial settings. Its durable construction and advanced specifications enable long-lasting operation, making it a pivotal component in any electrical distribution system.

Features top-hat rail mounting for easy installation

Offers finger-safe terminals for enhanced user safety

Suitable for applications in challenging environments with a temperature range of -25 °C to 75 °C

Features a selectable tripping characteristic to optimise system performance

Meets the requirements for high corrosion resistance ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy