Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-634
- Mfr. Part No.:
- 102271 FAZ-D20/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,358.80
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,358.80 |
*price indicative
- RS Stock No.:
- 248-634
- Mfr. Part No.:
- 102271 FAZ-D20/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP20 | |
| Width | 53.1mm | |
| Standards/Approvals | IEC 60947-2 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP20 | ||
Width 53.1mm | ||
Standards/Approvals IEC 60947-2 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced miniature circuit breaker designed for optimal performance in North American applications. Engineered with a robust three pole configuration and a tripping characteristic of D, this device ensures reliable operation under demanding conditions. With its UL listing and compliance with key safety standards, it is tailored specifically for the export market.
Meets stringent UL and CSA safety certifications for North American compliance
Compact size optimises installation space without compromising performance
Finger and hand touch safe terminals ensure user safety
Designed for both AC and DC applications reflecting its versatility
Robust enclosure provides IP20 protection with the option to achieve IP40 when fitted
Certified for operational longevity with up to 20000 electrical operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
