Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 20A, Type C, 415V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 847-3302
- Mfr. Part No.:
- 102171 FAZ-C20/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR588.96
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR588.96 |
*price indicative
- RS Stock No.:
- 847-3302
- Mfr. Part No.:
- 102171 FAZ-C20/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Depth | 76mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 105mm | ||
Standards/Approvals No | ||
Depth 76mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, Type C Tripping, 2 Poles - FAZ Series - 102171 FAZ-C20/2-NA
Safeguard your equipment against electrical overloads with this MCB from Eaton. It automatically cuts power to the attached circuit in the event of a surge, helping to prevent damage to sensitive electronic components. As it has type-C tripping characteristics, it trips at 5 to 10 times its current rating of 20A. This makes it suitable for use with high-power devices such as air conditioners and submersible pumps. A broad operating temperature range of -25°C to +75°C means this a good choice for use in harsh industrial environments.
Features & Benefits
• Red and green status indicator lights for ease of monitoring and troubleshooting
• Designed for DIN rail mounting, so installation is simple and doesn't need tools
• IP40 rating when installed means it's protected against tools and wires larger than 1mm in size
• Can be mounted in any position, to suit the needs of your setup
• Breaking capacity of 14kA for protection against powerful surges
How long will this MCB last?
This MCB has a long lifespan of more than 20,000 operations, so it won't need frequent replacement.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
