Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 20A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-845
- Mfr. Part No.:
- 279141 FAZ-C20/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,434.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,434.64 |
*price indicative
- RS Stock No.:
- 256-845
- Mfr. Part No.:
- 279141 FAZ-C20/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC 61373 | |
| Depth | 45mm | |
| Height | 80mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC 61373 | ||
Depth 45mm | ||
Height 80mm | ||
Width 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is meticulously designed for DC applications, offering robust protection with a tripping characteristic of C and a rated current of 20 A. Engineered for longevity and reliability, it supports two pole connections and is compliant with international standards. Its compact size is complemented by ease of installation on a top hat rail, making it ideal for space constrained environments.
IP20 protection ensures safety against finger access
Robust materials provide exceptional UV radiation resistance
Designed for both mechanical impact and corrosion resistance
Temperature ratings support a broad operational envelope
Features twin purpose terminals for flexible conductor connections
Insulating materials uphold strict thermal stability standards
Easy installation on standard top hat rail systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 125 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
