Eaton xEffect xEffect Miniature Circuit Breaker, 3+N-Pole, 20A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR312.16

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR312.16

*price indicative

RS Stock No.:
230-0896
Mfr. Part No.:
239159 FAZ6-B20/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

IP Rating

IP20

Width

70.8mm

Depth

70.5mm

Height

73mm

Standards/Approvals

No

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
RO

Eaton MCB, 20A Current Rating, 6kA Breaking Capacity - 239159 FAZ6-B20/3N


This miniature circuit breaker (MCB) is designed for effective electrical protection in automation and industrial applications. With a current rating of 20A and a breaking capacity of 6kA, this 3-pole circuit breaker ensures reliable operation under various conditions. Measuring 70.8mm in width and 85mm in length, it features a DIN rail mounting style that facilitates easy installation in electrical panels.

Features & Benefits


• Type B circuit breaker suitable for standard inrush currents

• High breaking capacity ensures safe interruption of fault currents

• Designed for effective heat dissipation during operation

• Toggle switch reset provides straightforward operation

• Ideal for applications requiring a neutral connection

• Meets stringent corrosion resistance and thermal stability standards

Applications


• Used in commercial electrical installations for circuit protection

• Employed in automation systems requiring precise current control

• Utilised in distribution boards to safeguard electrical equipment

What types of electrical systems can this device protect?


This device is suitable for a variety of electrical systems, including industrial machinery and building installations, offering protection against overload and short circuits.

How does the toggle switch benefit operational efficiency?


The toggle switch enables quick resetting after a trip, allowing for immediate restoration of power without the need for additional tools or equipment, thereby minimising downtime.

What considerations should be made for installation?


It is essential to ensure compatibility with existing panel designs and to assess the overall short-circuit rating to confirm the device’s suitability for specific applications.

What ambient conditions can this circuit breaker withstand?


The device can operate effectively within a temperature range of -25°C to 75°C, making it adaptable to various environmental conditions commonly found in industrial settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy