Eaton xEffect xEffect Miniature Circuit Breaker, 3+N-Pole, 40A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 227-0671
- Mfr. Part No.:
- 239162 FAZ6-B40/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR640.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR640.79 |
*price indicative
- RS Stock No.:
- 227-0671
- Mfr. Part No.:
- 239162 FAZ6-B40/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Width | 70.8mm | |
| Standards/Approvals | No | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Width 70.8mm | ||
Standards/Approvals No | ||
Depth 70.5mm | ||
Height 73mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 40A Current Rating, 415V Rated AC Voltage - 239162 FAZ6-B40/3N
This miniature circuit breaker (MCB) is ideal for various electrical applications, providing robust protection with its 3-pole plus neutral configuration. With a current rating of 40A and a rated operational voltage of 415V, it is designed for DIN rail mounting, measuring 70.8mm in width and 85mm in length. The device features Type B tripping characteristics, making it suitable for a wide range of uses.
Features & Benefits
• Compact design fits easily onto standard DIN rails
• Type B tripping characteristics ensure reliable operation
• High breaking capacity protects against short circuits
• Toggle switch reset actuator for user-friendly reset
• Suitable for a variety of electrical installations
• Operating temperature range allows for versatile applications
Applications
• Used with commercial and industrial electrical systems
• Ideal for protecting circuits in automation processes
• Employed in electrical control panels and machinery
• Suitable for domestic electrical systems
What current rating does this circuit breaker support?
The device supports a current rating of 40A, making it suitable for a variety of electrical applications.
How does the tripping characteristic affect its operation?
With Type B tripping characteristics, it is designed to trip under normal fault conditions, providing effective protection against overloads and short circuits.
What is the breaking capacity of this unit?
It features a breaking capacity of 6kA, ensuring reliable circuit protection in case of overcurrent situations.
What type of installation is recommended for this circuit breaker?
It is designed for mounting on a DIN rail, allowing for easy installation in control panels.
What environmental conditions can this circuit breaker withstand?
The operating temperature range for this unit is between -25°C and 75°C, making it versatile for different settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
