Eaton xEffect xEffect Miniature Circuit Breaker, 3+N-Pole, 25A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 227-0669
- Mfr. Part No.:
- 239160 FAZ6-B25/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR459.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR459.20 |
*price indicative
- RS Stock No.:
- 227-0669
- Mfr. Part No.:
- 239160 FAZ6-B25/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 70.8mm | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 70.8mm | ||
Depth 70.5mm | ||
Height 73mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 25A Current Rating, 3+N Poles - 239160 FAZ6-B25/3N
This miniature circuit breaker (MCB) is a crucial component for enhancing electrical safety in various applications. Designed to handle a rated current of 25A and equipped with three poles plus a neutral, this 415V circuit breaker boasts a breaking capacity of 6kA. With dimensions of 70.8mm in width and 85mm in both length and depth, it is tailored for mounting on a DIN rail, providing a reliable solution for residential and commercial installations.
Features & Benefits
• Complies with IEC/EN 61439 for installation safety
• Type B MCB ensures reliable overload protection
• Exceptional breaking capacity enhances fault protection
• Compact design suitable for standard DIN rail fittings
• Connectable conductor cross sections range from 1mm² to 25mm²
• Effective operation between -25°C to 75°C for varied environments
Applications
• Used in residential circuit protection systems
• Ideal for commercial electrical distribution boards
• Supports automation and electrical control
• Suitable for use in environments exposed to changing temperatures
How does the 25A rating influence its application in circuit design?
The 25A rating allows for robust handling of standard household and light commercial electrical loads while ensuring efficient circuit protection. This makes it suitable for typical residential applications and small industrial setups where the load does not exceed this limit.
What is the significance of the Type B characteristic in this circuit breaker?
The Type B characteristic ensures it will trip between 3 to 5 times the rated current, providing effective protection against overloads typically found in residential environments. This makes it a reliable choice for ensuring electrical safety without nuisance tripping.
How do the dimensions impact installation flexibility?
The compact dimensions of 70.8mm width allow for efficient space utilisation on a DIN rail, enabling installation within standard electrical panels without overcrowding while maintaining accessibility for maintenance.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
