Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type B, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR457.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR457.98

*price indicative

RS Stock No.:
256-209
Mfr. Part No.:
241015 FAZT-B20/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

75.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Width

17.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is designed for optimal performance in commercial and industrial applications. With its B tripping characteristic and rated current of 20 A, this miniature circuit breaker offers reliable protection against overloads and short circuits. Constructed with user friendly features, it can be easily mounted onto a top hat rail and accommodates a wide range of conductor cross sections, ensuring versatile connectivity. Its robust design adheres to several compliance standards, promising safety and longevity. The FAZ T series MCB not only guarantees effective current management but also supports smart electrical architecture by providing a compact profile and efficient heat dissipation, keeping your systems running smoothly and reliably.

Designed for both industrial and advanced commercial applications

Quick attachment mechanism allows for easy installation and maintenance

Supports ambient temperatures ranging from 25 °C to 75 °C

Finger touch safe terminals ensure enhanced user safety

Constructed to meet various compliance standards improving reliability

Compact design makes it suitable for space constrained installations

Offers dual protection with single pole + N configuration

Temperature rise calculations are the panel builder’s responsibility enhancing flexibility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy