Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-186
- Mfr. Part No.:
- 241009 FAZT-B16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR417.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR417.84 |
*price indicative
- RS Stock No.:
- 254-186
- Mfr. Part No.:
- 241009 FAZT-B16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is the ideal solution for those seeking reliable and efficient miniature circuit breakers designed for industrial and advanced commercial applications. Offering comprehensive protection and adaptability, this product excels in various environments with its dynamic performance characteristics. Its innovative engineering allows for precise current management, ensuring optimal operation even in challenging conditions. Incorporating cutting edge technology, the FAZ T series guarantees both compliance with stringent standards and user friendly installation. With a robust design capable of withstanding high demands, it ensures longevity and peace of mind for users, establishing itself as a crucial component in your electrical protection system.
Compact 2 modular spacing design for versatile installations
User friendly quicker attachment mechanism for easy mounting
Exceptional ambient temperature range for enhanced operating conditions
Superior short circuit breaking capacities to ensure reliable protection
Finger and hand touch safe terminals for increased safety
Conforms to IEC and EN international standards for assurance
Sustainable with RoHS compliance ensuring environmental responsibility
Innovative characteristic curve B to manage different load types effectively
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
