Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-782
- Mfr. Part No.:
- 240883 FAZT-B16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,047.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,047.55 |
*price indicative
- RS Stock No.:
- 255-782
- Mfr. Part No.:
- 240883 FAZT-B16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a superior miniature circuit breaker designed for reliable performance in industrial and advanced commercial applications. Offering a three pole configuration with a B tripping characteristic, this device ensures optimal safety and efficiency by effectively managing unexpected overcurrents. With a current rating of 16 A, it is engineered to withstand varying operational conditions while maintaining high standards of compliance and safety. Its compact design facilitates quick attachment to top hat rails, making installation seamless and efficient. This circuit breaker not only meets stringent international standards but also displays exceptional heat dissipation capabilities, ensuring long term reliability and protection for your electrical systems.
Designed for use in demanding industrial environments
Features three pole functionality for greater versatility
Equipped with robust tripping characteristics for enhanced safety
Facilitates quick and easy mounting with its user friendly design
Complies with various international safety and quality standards
Supports a considerable range of operating temperatures ensuring reliable performance
Effectively dissipates heat for improved operational longevity
Enables easy access for configuration and maintenance
Utilises twin purpose terminals for flexible wiring options
Designed with a protective enclosure to enhance user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
