Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 10A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,111.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,111.42

*price indicative

RS Stock No.:
254-168
Mfr. Part No.:
240879 FAZT-B10/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin Purpose

IP Rating

IP20

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Width

54mm

Height

75.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed for industrial and advanced commercial applications, ensuring reliable and safe operation with its robust features. The Eaton Moeller series xEffect FAZ T is engineered to provide precise protection against overloads and short circuits, making it an ideal choice for modern electrical installations. With a three pole setup and a tripping characteristic of B, this MCB is well suited to handle varying load conditions while maintaining compliance with stringent standards. Its compact design and thoughtful engineering ensure that this device will fit into diverse panel layouts, facilitating effortless installation and maintenance. The device’s high short circuit breaking capacity allows it to safeguard electrical systems effectively while its thoughtful construction prioritises both performance and safety. This breaker not only enhances circuit reliability but also contributes to a more efficient electric system overall.

Compact design enables easy integration into tight spaces

Three pole configuration offers versatile applications

Tripping characteristic B ensures sensitive overload protection

High short circuit breaking capacity delivers robust circuit safeguarding

Meets stringent compliance certifications for increased reliability

Temperature rise compensation ensures sustained performance

Quick attachment mounting method allows for efficient installation

Built in heat dissipation capabilities enhance operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy