Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 10A, Type C, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 255-783
- Mfr. Part No.:
- 240891 FAZT-C10/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,201.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,201.29 |
*price indicative
- RS Stock No.:
- 255-783
- Mfr. Part No.:
- 240891 FAZT-C10/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 54mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 54mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2, RoHS conform | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is a high performance miniature circuit breaker designed to enhance safety and reliability in both industrial and commercial applications. This 3 pole device with a tripping characteristic of C and a rated current of 10 A ensures exceptional protection against overloads and short circuits. With its robust construction and compliance to industry standards, it guarantees dependable operation under varying conditions. Whether deployed in switchgear for advanced commercial installations or industrial settings, this circuit breaker stands as a testament to Eaton's commitment to innovation and quality. Its compact design and tailored features make it an ideal choice for panel builders who prioritise efficiency without compromising on performance.
Designed for quick attachment with top hat rail mounting
Employs twin purpose terminals for versatile connectivity
Built to withstand temperatures from 25 °C to 75 °C
Rated operational voltage reaches up to 440 V for enhanced performance
Features a high short circuit breaking capacity of 25 kA
Complies with strict RoHS standards for environmental safety
Optimised for a lifespan of up to 10000 mechanical operations
Integrates seamlessly with existing switchgear systems
Offers terminal protection ensuring safe handling
Boasts certified high resistance to corrosion and UV radiation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
