Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 6A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 253-966
- Mfr. Part No.:
- 241140 FAZT-C6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,151.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,151.83 |
*price indicative
- RS Stock No.:
- 253-966
- Mfr. Part No.:
- 241140 FAZT-C6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC 61373 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC 61373 | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB from the Moeller series xEffect is an advanced circuit breaker designed for industrial and commercial applications. This 3 pole plus neutral device with a C type tripping characteristic is engineered to handle a rated current of 6 A, providing reliable protection against overloads and short circuits. Its compact design, measuring 80 mm in width and featuring a quick attachment for top hat rail mounting, makes it an ideal solution for optimising panel space while ensuring robust safety features. With a strong compliance to international standards and certifications, this circuit breaker underscores quality and performance suitable for modern switching needs.
RoHS compliant ensuring environmental safety
Designed for a wide ambient temperature range from 25 °C to 75 °C
IP20 degree of protection ensuring safety against accidental contact
Quick and easy installation with top hat rail compatibility
Supports both AC voltage types and operational voltages up to 440 V
Twin purpose terminals offer versatile wiring options
Certified for high short circuit breaking capacities up to 25 kA
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
