Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR383.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR383.21

*price indicative

RS Stock No.:
254-980
Mfr. Part No.:
240802 FAZT-C6/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2, EN45545-2, IEC 61373

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from Eaton, designed specifically for industrial and advanced commercial applications, offers robust and reliable performance. With its single pole design and a tripping characteristic of type C, it provides crucial protection for electrical installations. The inclusion of thermal and magnetic tripping delivers peace of mind, ensuring safety against overloads and short circuits. Compact yet efficient, this device boasts an outstanding mechanical lifespan of up to 10,000 operations, making it a dependable choice for longevity. Furthermore, it adheres to numerous standards, ensuring compliance and operational reliability across various applications. Designed with user friendliness in mind, it offers quick attachment for seamless integration, making installation a breeze. Harnessing advanced technology, this product is engineered to meet the demands of modern electrical systems, ensuring your setup remains safe and efficient.

Offers thermal and magnetic tripping for enhanced safety

Compact design allows for easy installation in tight spaces

Durable construction ensures a long operational lifespan

Designed to meet international compliance standards

Quick attachment feature simplifies the installation process

User friendly design supports efficient wiring configurations

Robust performance maintains system integrity under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy