Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 6A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-331
- Mfr. Part No.:
- 240890 FAZT-C6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,335.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,335.44 |
*price indicative
- RS Stock No.:
- 254-331
- Mfr. Part No.:
- 240890 FAZT-C6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB from The Eaton Moeller series xEffect stands out as a reliable solution for electrical distribution in commercial and industrial settings. Designed with precision, this miniature circuit breaker excels in safeguarding circuits against overloads and short circuits. With a robust three pole configuration and a tripping characteristic of type C, it ensures the swift interruption of fault currents, providing essential protection for sensitive equipment. Known for its compact design, it efficiently fits into modern panel boards while supporting a wide range of applications. The integration of advanced materials and technology not only enhances its operational longevity but also promotes safety in various work environments. As part of Eaton's commitment to quality, this product reflects meticulous engineering, ensuring that it meets high international standards for performance and safety.
Constructed to conform with RoHS standards for environmental safety
Quick and simple installation with a top hat rail mounting method
Designed to accommodate a maximum connection of 25 mm² for multi wired conductors
Incorporates twin purpose terminals for flexible wiring options
Features a compact width suitable for space constrained panel boards
Engineered to operate effectively in a wide temperature range from 25 °C to 75 °C
Provides a high short circuit breaking capacity to enhance overall system safety
Utilises innovative materials that ensure optimal performance under varying operational conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
