Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 6A, Type C, 440V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-831
- Mfr. Part No.:
- 190923 FAZ-C6/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,802.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,802.00 |
*price indicative
- RS Stock No.:
- 246-831
- Mfr. Part No.:
- 190923 FAZ-C6/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CSAC. . 509, suitable as BCPD, EN45545, UL, UL (File . E519), CSA (Class . 1401), IEC 617, CSA C. . 5, UL 489, IEC 60947, IECEN 60947, CE, RoHS, CSA (File . 0445), rth America (UL, CSA ) | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Width | 70.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CSAC. . 509, suitable as BCPD, EN45545, UL, UL (File . E519), CSA (Class . 1401), IEC 617, CSA C. . 5, UL 489, IEC 60947, IECEN 60947, CE, RoHS, CSA (File . 0445), rth America (UL, CSA ) | ||
Depth 105mm | ||
Height 75.5mm | ||
Width 70.8mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series exemplifies safety and efficiency for your electrical needs. Its four pole configuration offers comprehensive protection for feeder and branch circuits alike. Compliance with international standards guarantees reliable operation, while the compact design enables easy integration into various switchgear setups.
High breaking capacities reduce the risk of electrical failures
Meets stringent international compliance standards for enhanced reliability
Engineered for a lifespan of over 10000 mechanical operations
Flexibility in installation with various mounting positions
Versatile conductor cross section options cater to different wiring needs
Environmental resilience with a wide operating temperature range
Supports extensive accessories for customised configurations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
