Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 6A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 246-828
- Mfr. Part No.:
- 190831 FAZ-D6/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,802.00
FREE delivery for orders over RM 150.00
- Ready to ship from 29 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,802.00 |
*price indicative
- RS Stock No.:
- 246-828
- Mfr. Part No.:
- 190831 FAZ-D6/4-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 70.8mm | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Standards/Approvals | Specially designed for, IEC 617, EN45545, rth America (UL, CSA ), UL (Category Control, Number DIVQ), CSAC. . 509, suitable as, CSA C. . 5, CSA (Class . 1401), IEC 60947, UL (File . E519), CE, IECEN 60947, UL 489, RoHS, rth America, BCPD, CSA (File . 0445) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 70.8mm | ||
Depth 105mm | ||
Height 75.5mm | ||
Standards/Approvals Specially designed for, IEC 617, EN45545, rth America (UL, CSA ), UL (Category Control, Number DIVQ), CSAC. . 509, suitable as, CSA C. . 5, CSA (Class . 1401), IEC 60947, UL (File . E519), CE, IECEN 60947, UL 489, RoHS, rth America, BCPD, CSA (File . 0445) | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
