Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-134
- Mfr. Part No.:
- 279078 FAZ-D6/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,510.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,510.35 |
*price indicative
- RS Stock No.:
- 259-134
- Mfr. Part No.:
- 279078 FAZ-D6/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 72mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 72mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers robust protection for electrical circuits, ensuring safety and reliability in both industrial and advanced commercial applications. Designed with versatility in mind, this four pole MCB is widely recognised for its tripping characteristic D and a rated current of 6 A. Its ability to operate in a wide temperature range enhances usability across different environments, ensuring that your installations maintain optimal functionality.
RoHS compliant highlighting commitment to environmental standards
Versatile mounting options provide installation flexibility
Endures extreme temperatures ensuring reliable operation
User friendly twin purpose terminals facilitate easy connections
Suitable for various industrial applications enhancing adaptability
IP20 protection ensures safety against direct touch
Comprehensive certifications support global compliance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
