Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-732
- Mfr. Part No.:
- 278992 FAZ-D6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,358.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,358.80 |
*price indicative
- RS Stock No.:
- 256-732
- Mfr. Part No.:
- 278992 FAZ-D6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a cutting edge miniature circuit breaker designed for optimal performance in industrial and commercial applications. This advanced device ensures high reliability with its robust construction and a strong tripping characteristic of D, making it ideal for demanding environments. Equipped with a degree of protection of IP40 when fitted, it adeptly guards against dust and splashing water, promoting longevity and safety.
Robust construction complies with important international safety standards
Designed with a temperature rise feature that aids in thermal management
Finger and hand touch safe design protects users during interaction
Top hat rail mounting method simplifies the installation process
Concurrently switching N neutral capability enhances functionality
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
