Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 6A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 253-972
- Mfr. Part No.:
- 241184 FAZT-D6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,691.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,691.15 |
*price indicative
- RS Stock No.:
- 253-972
- Mfr. Part No.:
- 241184 FAZT-D6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 72mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 72mm | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered for superior reliability and performance in industrial and advanced commercial applications. Designed for 3 pole plus neutral configuration, this device seamlessly fits into your electrical systems while providing robust protection against overloads and short circuits. With a rated current of 6 A and a D tripping characteristic, it ensures optimal performance under varying loads. Constructed to meet stringent compliance standards, including RoHS and IEC/EN 60947 2, this breaker is ideal for critical installations. Its compact dimensions allow for versatile mounting options, making it an essential component in switchgear solutions. With extensive safety features and certifications, this product stands as a trusted choice for professionals in the electrical sector.
Offers a high short circuit breaking capacity for enhanced safety
Utilises quick attachment mounting for effortless installation
Supports both AC and DC operational voltages for versatile applications
Equipped with finger and hand touch safe terminals for user protection
Constructed to operate within a broad ambient temperature range
Incorporates comprehensive compliance certifications for peace of mind
Designed with twin purpose terminals for flexible connectivity options
Includes a mechanical lifespan that reaches up to 10000 operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
