Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 6A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,376.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,376.21

*price indicative

RS Stock No.:
259-144
Mfr. Part No.:
279112 FAZ-Z6/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Height

75.5mm

Standards/Approvals

IEC/EN 60947-2, EN45545-2, IEC 61373, IEC/EN 60898

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to deliver reliable protection for electrical circuits in both industrial and commercial applications. Designed for four pole configurations with a current rating of 6 A, it ensures optimal performance with a tripping characteristic of Z. The device's compact dimensions (80 mm in length and 75.5 mm in height) make it suitable for diverse installations while maintaining compliance with international standards. The Eaton FAZ MCB stands out with its robust construction and capabilities, including a current limiting class that enhances safety by preventing excessive current flow. This MCB seamlessly combines advanced technology with user friendly features that cater to the demanding requirements of modern electrical systems.

Compact design ensures easy integration into existing switchgear setups

Current dependent heat dissipation capabilities enhance operational efficiency

IP20 rating provides excellent protection against solid objects

Twin purpose terminals facilitate versatile connectivity options

Short circuit breaking capacities up to 10 kA ensure efficacy during fault conditions

Features a pollution degree of 2 for reliable performance in various environments

Ambient operating temperature range from 25 °C to 75 °C guarantees adaptability

Mechanical function complies with strict international standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy