Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 6A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,061.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,061.39

*price indicative

RS Stock No.:
256-948
Mfr. Part No.:
278924 FAZ-Z6/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Standards/Approvals

CSA, IECEN 60898, IECEN 60947, UL

Depth

80mm

Height

75.5mm

Width

54mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker (MCB) offers robust protection for electrical systems, combining innovation with reliability. Designed for branch circuits and advanced commercial applications, this device ensures safe operation under varying conditions. With a compact three pole design, it is well suited for installations requiring dependable current management. Its integrated features include a tripping characteristic suited for sensitive loads, making it an essential component in modern electrical infrastructure. This circuit breaker stands out with its compliance to various international certifications, reinforcing its market authenticity and trustworthiness. The device is also designed with efficiency in mind, ensuring minimal power loss while maintaining optimal performance.

Offers excellent protection with a three pole configuration

Features a compact design for easy installation in limited spaces

Ensures reliability with a 6 A current rating

Maintains compliance with numerous international safety standards

Provides enhanced user protection through finger and hand touch safe terminals

Facilitates adaptability with flexible mounting positions

Incorporates advanced thermal stability ensuring consistent performance

Designed for reduced operational costs with informed energy usage

Delivers effective heat dissipation ensuring enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy