Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type Z, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR273.22

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR273.22

*price indicative

RS Stock No.:
259-576
Mfr. Part No.:
278623 FAZ-Z6/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type Z

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Width

17.7mm

Standards/Approvals

CSA, etc, IECEN 60947, UL

Depth

80mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect provides robust protection for your electrical systems. Designed to handle a current rating of 6 A, it features a single pole configuration with a characteristic curve of Z, ensuring sensitive and reliable operation against overloads and short circuits. Engineered for efficiency, this breaker not only meets international standards but also enhances safety within industrial and advanced commercial applications. With its compact dimensions and top hat rail mounting, it is easy to install into existing systems without compromising space or functionality. The product is RoHS compliant, highlighting its environmentally responsible design, while also being certified by UL and CSA, reinforcing its reliability in demanding conditions.

RoHS compliant for environmentally conscious installations

UL and CSA certified for peace of mind in performance and safety

Compact design fitting into standard modular spacings for versatile use

Enhanced operational switching capacity for superior protection

Temperature rise calculation managed by the panel builder for optimal performance

Dual purpose terminals facilitate easy installation of conductors

Low power loss ensures energy efficiency and cost savings

Mechanical impact resistance as per product standards for durability

Designed to operate optimally in diverse temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy