Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type Z, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

MYR921.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR921.42

*price indicative

RS Stock No.:
259-214
Mfr. Part No.:
278928 FAZ-Z20/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

20kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Width

54mm

Depth

75.5mm

Standards/Approvals

UL CSA09, RoHS, IECEN 60947, IECEN 60898, CSA, CE

Height

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker FAZ from The Eaton Moeller series xEffect offers reliable protection for your electrical installations. Designed for optimal performance, this 20 A, three pole MCB showcases outstanding durability and compliance with stringent safety standards. Its compact design ensures easy integration within any panel while facilitating streamlined operation. The FAZ incorporates advanced technology to provide precise tripping characteristics, allowing for effective management of electrical loads in both industrial and commercial applications. With certifications from UL, CSA, and numerous European standards, this product guarantees high operational reliability. Built to withstand challenging environmental conditions, it ensures enhanced performance, making it an ideal choice for ensuring safety and efficiency in your electrical systems.

The device is rated for both AC and DC voltage applications

Featuring a compact design it fits easily into standard panel setups

It supports environmental resilience with a wide operating temperature range

The MCB includes advanced tripping characteristics for precise overload protection

Designed for ease of use with quick installation on top hat rails

It meets rigorous international safety standards for enhanced product trust

The device supports both finger safe terminal protection and ease of access

Optimised for high short circuit breaking capacity ensuring reliability

A warranty for longevity with a lifespan of up to 10000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy