Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 20A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-047
- Mfr. Part No.:
- 279116 FAZ-Z20/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,288.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,288.78 |
*price indicative
- RS Stock No.:
- 257-047
- Mfr. Part No.:
- 279116 FAZ-Z20/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 70.5mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for robust performance in industrial and advanced commercial applications. The Eaton Moeller series xEffect FAZ MCB provides unparalleled protection and reliability with a 20 A capacity across four poles, ensuring efficient operation even under challenging conditions. Featuring a characteristic curve of type Z, this circuit breaker responds quickly to overloads, safeguarding your electrical installations. The compact design allows for easy integration into existing systems while maintaining compliance with stringent safety standards, making it an ideal choice for panel builders and installers. The product supports a broad voltage rating and is engineered to withstand both standard and extreme ambient temperatures, emphasising versatility and durability in every deployment.
Four pole design for enhanced protection in multi phase systems
Quick response to overload situations to prevent damage
Standard compliance with IEC/EN regulations for peace of mind
Compact size facilitates easy installation in tight spaces
Wide operating temperature range supports diverse environments
High short circuit breaking capacity ensures reliable operation
Finger and hand touch safe terminals enhance user safety
Designed for compatibility with various mounting options
Robust construction that withstands mechanical impact and UV radiation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
