Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-049
- Mfr. Part No.:
- 279119 FAZ-Z40/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,574.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,574.54 |
*price indicative
- RS Stock No.:
- 257-049
- Mfr. Part No.:
- 279119 FAZ-Z40/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Standards/Approvals | RoHS, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
Standards/Approvals RoHS, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a premium miniature circuit breaker tailored for industrial and advanced commercial applications. Designed to deliver superior reliability and performance, this four pole, 40 A circuit breaker embodies innovative technology and robust engineering. With its compact dimensions and exceptional protective capabilities, it seamlessly integrates into switchgear systems, ensuring optimal safety and compliance with various standards. The product is not only RoHS compliant but also certified under multiple IEC and EN standards, providing peace of mind with its proven reliability. With operational switching capacity and a broad environmental tolerance, this circuit breaker adapts to various installation needs, making it an essential choice for demanding applications. Whether in HVAC systems or complex power distributions, this MCB stands out in performance, safeguarding against overloads and short circuits effectively.
Compact four pole design enhances installation flexibility
Engineered for high operational reliability in demanding environments
Designed to meet diverse international safety and compliance standards
Optimised for both AC and DC applications providing versatile usage
Incorporates advanced tripping characteristics to prevent overload damage
Allows for easy integration with existing wiring and infrastructure
Robust construction ensures durability and long lasting performance
Finger and hand touch safe terminal protection for added user safety
Designed for simple and efficient installation on top hat rails
Maintains performance over a wide temperature range
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
