Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 10A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-027
- Mfr. Part No.:
- 278926 FAZ-Z10/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR909.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR909.77 |
*price indicative
- RS Stock No.:
- 259-027
- Mfr. Part No.:
- 278926 FAZ-Z10/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 54mm | |
| Standards/Approvals | CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL CSA09, UL (File . E177451) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 54mm | ||
Standards/Approvals CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL CSA09, UL (File . E177451) | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is an essential component designed for optimal performance in advanced commercial and industrial applications. The FAZ MCB from the renowned xEffect series is engineered to protect electrical circuits with a robust characteristic curve, ensuring reliable operation under various conditions. With its compact size and efficient design, it seamlessly integrates into control panels, offering exceptional functionality without compromising on space. This product not only meets numerous international standards but also boasts impressive energy ratings, making it a smart choice for professionals seeking a reliable and compliant solution for circuit protection. Ideal for use in branch circuits, the device guarantees superior protection and performance, showcasing Eaton's commitment to quality and innovation in electrical safety.
Compact dimensions allow for versatile installation options
Designed with a unique tripping characteristic for enhanced safety
Finger and hand touch safe terminals provide additional user protection
Robust construction meets stringent environmental standards
Triple pole configuration caters to various circuit requirements
Impressive electrical lifespan ensures long term reliability
Protects against overload and short circuits promoting system integrity
Temperature rise calculation is simplified for panel builders
Designed for efficient thermal management with integrated heat dissipation data
User friendly mounting method facilitates quick setup
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
