Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-128
- Mfr. Part No.:
- 102124 FAZ-C6/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR407.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR407.57 |
*price indicative
- RS Stock No.:
- 247-128
- Mfr. Part No.:
- 102124 FAZ-C6/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE, CSA, CSA C. . 5, CSAC. . 509, CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE, CSA, CSA C. . 5, CSAC. . 509, CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver exceptional performance in both industrial and advanced commercial applications. Embracing cutting edge technology, it combines reliability with safety, making it an essential component for electrical control systems. Its robust build ensures optimal protection against short circuit and overload conditions, creating a safe operating environment. With compliance to stringent standards, this product embodies the ideal balance of form and function, allowing for versatile installation options while maintaining a compact footprint.
Designed for reliable operation in demanding environments
Complies with international safety and quality standards
Compact size allows installation in tight spaces
Flexible installation options suit a variety of applications
Enhances system safety by preventing overloads
Constructed to withstand environmental stresses
User friendly design facilitates quick and easy installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
