Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7083
- Distrelec Article No.:
- 300-78-784
- Mfr. Part No.:
- 278668 FAZ-C6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR439.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR439.59 |
*price indicative
- RS Stock No.:
- 922-7083
- Distrelec Article No.:
- 300-78-784
- Mfr. Part No.:
- 278668 FAZ-C6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 66mm | |
| Depth | 80mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 66mm | ||
Depth 80mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, Toggle Switch Reset Actuator Type, Thermal Magnetic Tripping Mechanism - xEffect Series - 278668 FAZ-C6/1N
Searching for an efficient way to shield your circuits from current overload? Choose this MCB from Eaton to stop power faults in an instant and protect electrical systems from damage. The thermal-magnetic unit handles high inflows with ease thanks to a breaking capacity of 10kA at a 240V AC maximum voltage. Type-C characteristics mean it trips automatically when it receives five to ten times the rated current of 6A. This makes the MCB a good fit for circuit protection in domestic lighting setups and consumer electronics.
Features & Benefits
• Straightforward mounting directly onto a standard 35mm DIN rail
• Touch-proof design with an IP20 rating for safe handling
• IP40 rating once fitted means it's protected against solid objects over 1mm
• Front switch toggle shows the contact position at a glance
• Compact dimensions of 80 (L) x 75.5 (H) x 36mm (W), so slots neatly into setups where space is limited
How long will this MCB last?
The unit's built for the long haul with an electrical lifespan of over 10,000 switching cycles.
How much does this component weigh?
The MCB weighs 197g, so it won't put undue strain on your circuit.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
