Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 6A, Type C, 440V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 254-160
- Mfr. Part No.:
- 240850 FAZT-C6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR944.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR944.78 |
*price indicative
- RS Stock No.:
- 254-160
- Mfr. Part No.:
- 240850 FAZT-C6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA Std. C. .5, EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL 1077 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 75.5mm | ||
Standards/Approvals CSA Std. C. .5, EN45545, IEC 60947, IEC 617, IECEN 60947, RoHS, UL 1077 | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is designed to deliver robust protection for small transformers and pilot devices, catering specifically to medium inrush startup currents. With its two pole configuration and a tripping characteristic of C, this miniature circuit breaker ensures reliable performance in diverse industrial and commercial applications. Its compact dimensions and quick attachment mechanism allow for effortless integration into various electrical installations. The product meets rigorous compliance standards, including RoHS and IEC, ensuring its suitability for modern environments. Designed for durability, it features a lifespan of up to 10,000 mechanical operations, making it an ideal choice for long term use. Reliable, efficient, and compliant, this MCB represents a dependable solution for securing electrical systems against overloads and short circuits.
Two pole design enhances versatility for different applications
Tripping characteristic C effectively manages high inrush currents
Robust compliance with international standards ensures safety and reliability
Compact size facilitates easy installation in confined spaces
Quick attachment mechanism streamlines integration with top hat rails
Exceptional operational lifespan guarantees longevity in performance
Ambient temperature resistance supports a wide range of operating environments
Suitable for applications requiring dual functions of overload protection and switchgear
User friendly terminal design enhances connectivity and maintenance convenience
Superior short circuit breaking capacity safeguards against electrical faults
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 125 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
