Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 6A, Type B, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR803.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR803.05

*price indicative

RS Stock No.:
254-315
Mfr. Part No.:
240824 FAZT-B6/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

80mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Depth

36mm

Width

36mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T MCB is designed for advanced commercial applications, offering unparalleled protection with its compact two pole configuration. Built to withstand varying electrical demands, this miniature circuit breaker guarantees precise performance with a tripping characteristic configured to B. Engineered with robustness in mind, it features a rated current of 6 A, ensuring reliability across a range of operational environments. Its sleek dimensions of 80 mm in length and 36 mm in width allow for effortless installation within standard top hat rails. Additionally, with compliance to rigorous standards such as IEC/EN 60947 2, it promises superior safety and performance for critical electrical systems in industrial settings. The product not only functions effectively under demanding conditions but also adheres to eco friendly practices, contributing to sustainable operations.

Designed for quick attachment with multiple latch positions enhancing installation versatility

Environmental compatibility ensures minimal impact on surroundings

Robust thermal management capabilities to avert overheating

Engineered for type B tripping characteristics ensuring swift disconnection under fault conditions

Built in safeguards against electric shock and finger touch promoting user safety

Versatile mounting options cater to varying installation needs

Durable construction ensures long lasting performance reducing maintenance requirements

Compact design improves space efficiency in switchgear configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy