Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 6A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-194
- Mfr. Part No.:
- 240878 FAZT-B6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,181.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,181.38 |
*price indicative
- RS Stock No.:
- 256-194
- Mfr. Part No.:
- 240878 FAZT-B6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, IEC 617, IECEN 60947, RoHS | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, IEC 617, IECEN 60947, RoHS | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ T miniature circuit breaker from The Eaton Moeller series xEffect is engineered for demanding industrial and advanced commercial applications. Offering exceptional reliability, this 3 pole MCB is tailored to meet the specific requirements of your electrical system with a tripping characteristic of B and a rated current of 6 A. The robust design ensures safety and compliance with international standards, including RoHS conform and IEC/EN specifications. Its compact dimensions, coupled with a quick attachment mechanism for top hat rail mounting, make installation seamless in various environments. Ideal for enhancing operational safety and efficiency, the FAZ T MCB is a prime choice for professionals seeking dependable circuit protection.
Meets stringent international compliance standards
Compact design allows for efficient space usage in switchgear
Enhanced safety features including finger and hand touch protection
Optimised for both industrial and advanced commercial applications
Allows for flexible mounting position to suit different installation needs
High short circuit breaking capacity supports reliable operation
Designed with thermal stability to ensure longevity under operational stress
Rugged construction supports the demanding requirements of commercial environments
Related links
- Eaton xEffect Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
