Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 6A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-804
- Mfr. Part No.:
- 241080 FAZT-B6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,408.21
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,408.21 |
*price indicative
- RS Stock No.:
- 255-804
- Mfr. Part No.:
- 241080 FAZT-B6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Width | 17.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
Width 17.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect redefines reliability in power management. Designed with utmost precision, it ensures robust circuit protection for various industrial and advanced commercial applications. The product boasts a three pole design with an additional neutral, delivering exceptional performance under continuous operating conditions. With a tripping characteristic of B and a rated current of 6 A, it meets stringent compliance standards while offering longevity and efficiency. Its compact dimensions allow for easy integration into existing systems, making it an ideal choice for panel builders and installers alike. The devices built in depth of just 70.5 mm and quick attachment mounting method enhance versatility and ease of installation, ensuring that your power distribution remains uninterrupted and safe.
Three pole design with neutral for comprehensive protection
Compact size promotes space saving installations
Robust compliance with IEC and EN standards ensures safety
Quick attachment features simplify fitting and maintenance
Designed to operate efficiently across a wide temperature range
Innovative characteristic curve optimises performance
Finger and hand touch safe terminals enhance user safety
Engineered for minimal heat dissipation during operation
Environmentally responsible product with RoHS compliance
Reliable operation with a lifespan of 10000 mechanical cycles
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 440V ac AC 7.5 kA Breaking Capacity
