Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 25A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,551.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,551.25

*price indicative

RS Stock No.:
254-678
Mfr. Part No.:
241175 FAZT-C25/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.5mm

Height

80mm

Depth

70.5mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

COO (Country of Origin):
RO
The Eaton advanced miniature circuit breaker offers exceptional performance and reliability for industrial and commercial applications. Designed to accommodate a range of operational demands, its three pole plus neutral configuration ensures efficient management of electrical currents. With a robust tripping characteristic of C, this circuit breaker is engineered to protect your electrical installations against overloads and short circuits, safeguarding valuable equipment and ensuring safe operation. The product is crafted to conform with global standards, making it an ideal choice for safety conscious projects. Furthermore, it boasts a compact design that facilitates effortless installation on standard top hat rails, while its IP20 degree of protection ensures reliable operation in various environments.

Multiple compliance certifications ensuring safety and reliability

Compact design for easy integration into existing systems

Quick attachment method enhances installation efficiency

Robust protection against overloads and short circuits

Designed to operate within a wide ambient temperature range

Suitable for both AC and DC applications

Environmentally conscious design meeting RoHS directives

Versatile mounting options to accommodate different installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy