Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,335.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,335.44

*price indicative

RS Stock No.:
259-610
Mfr. Part No.:
278960 FAZ-C1/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Height

75.5mm

Depth

80mm

Standards/Approvals

IEC/EN 60898, EN45545-2, IEC/EN 60947-2

Width

17.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for reliable performance in industrial and advanced commercial applications. Its compact dimensions ensure a seamless fit within standard switchgear layouts, allowing for efficient use of space alongside high operational reliability. The circuit breaker meets stringent international standards for safety and efficacy, including IEC/EN certifications, ensuring peace of mind in your electrical installations.

Tripping characteristic type C for versatile load handling

Conforms to strict international safety standards ensuring reliability

Offers a wide operational voltage range for diverse applications

Supports easy installation with top hat rail mounting method

Meets environmental compliance requirements for responsible manufacturing

Fingertip safe terminal design for enhanced user safety

Rated for high operational cycles providing longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy