Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1A, Type B, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,059.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.13

*price indicative

RS Stock No.:
258-771
Mfr. Part No.:
278934 FAZ-B1/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Standards/Approvals

RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL

Width

72mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect optimised for use in industrial and advanced commercial applications. Incorporating a three pole plus neutral design, it ensures robust protection with a tripping characteristic of B, suitable for high frequency operational requirements. Its rated current is 1 A, accommodating diverse electrical installations while ensuring compliance with stringent standards such as IEC/EN 60947 2.

Designed to maintain performance across a wide operating temperature range

Incorporates advanced heat dissipation management for improved efficiency

Provides superior protection against short circuits and overloads

Complies with essential international standards for electrical safety

Compact size allows for integration into space limited installations

Features high breaking capacity for effective interruption under fault conditions

Built for easy installation to streamline the setup process and reduce labour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy