Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1A, Type B, 400V ac AC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,105.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,105.72

*price indicative

RS Stock No.:
258-866
Mfr. Part No.:
279020 FAZ-B1/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

Width

72mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed to enhance safety and reliability in electrical systems. Offering a robust four pole configuration, this device is engineered to handle a rated current of 1 A while providing superior electromagnetic compatibility. Built for industrial and advanced commercial applications, it incorporates innovative features that ensure optimal performance under varying environmental conditions.

Incorporates a B tripping characteristic for enhanced protection against overloads

Robust construction ensures longevity and reliable performance in demanding environments

Offers IP20 degree of protection making it suitable for indoor use

Compliant with RoHS standards promoting environmental responsibility

Include detailed documentation for easy installation and operational guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy