Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR855.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR855.47

*price indicative

RS Stock No.:
259-017
Mfr. Part No.:
278832 FAZ-B1/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

IEC 61373, CSA, EAN, EN45545-2, EN 63000:2018, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

Width

54mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide superior protection for your electrical systems. The device features a robust, three pole configuration with a B tripping characteristic and a rated current of 1 A, making it ideal for branch circuits in both industrial and advanced commercial applications. Engineered for excellence, it meets stringent international standards, ensuring reliability and safety in various operating conditions.

Compact design that fits seamlessly into tight spaces

High breaking capacity for reliable fault interruption

Robust construction conforms to international safety standards

Temperature ratings suit diverse operational environments

Suitable for use in branch circuits across various sectors

Unmatched performance with reliable electromagnetic compatibility

Easy integration with existing electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy