Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 1A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR634.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR634.13

*price indicative

RS Stock No.:
230-0871
Mfr. Part No.:
177446 FAZ6-B1/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

No

Width

72mm

Depth

72.6mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

Eaton MCB, 1A Current Rating, 415V Rated AC Voltage - 177446 FAZ6-B1/3N


This miniature circuit breaker (MCB) falls under Eaton's xEffect range and offers precise electrical circuit protection. Rated at 1A and featuring a 3-pole plus neutral configuration, it is designed for robust performance in various electrical applications. Measuring 72mm in width and 72.6mm in length, this DIN rail mounted MCB is ideal for ensuring safe electrical management.

Features & Benefits


• Type B characteristic allows for specific targeted tripping

• 10kA breaking capacity ensures effective fault management

• Rated AC voltage at 415V supports diverse electrical systems

• Toggle switch reset actuator provides ease of operation

• Designed for DIN rail mounting simplifies installation and integration

• Reliable operation across a wide temperature range of -40°C to 75°C

Applications


• Utilised in industrial automation systems

• Suitable for commercial electrical installations

• Ideal for protecting lighting and power distribution circuits

• Employed in control panels for enhanced safety

• Commonly used in mechanical systems requiring circuit integrity

What are the implications of the 10kA breaking capacity for fault protection?


The 10kA breaking capacity allows the device to effectively interrupt high short-circuit currents, minimising potential damage to connected equipment and enhancing overall system safety.

How does the toggle switch reset actuator function improve usability?


The toggle switch provides straightforward manual resetting after a trip, allowing for quick restoration of service without any additional tools, which is beneficial in time-sensitive environments.

Can this MCB operate in extreme temperatures?


Yes, it is rated for ambient temperatures ranging from -40°C to 75°C, making it suitable for use in a variety of challenging environments without compromising performance.

What are the installation requirements for this circuit breaker?


This MCB is designed for DIN rail mounting, simplifying the installation process in standard electrical panels and ensuring secure integration in electrical systems.

What advantages does a Type B characteristic offer for circuit protection?


A Type B characteristic is ideal for circuits with resistive loads, offering a balance between protection and sensitivity that reduces nuisance tripping while safeguarding equipment from overloads.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy