Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 1A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR421.37

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR421.37

*price indicative

RS Stock No.:
230-0869
Distrelec Article No.:
304-23-031
Mfr. Part No.:
177540 FAZ6-B1/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

xEffect

Series

xEffect

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

No

Depth

72.6mm

Width

36mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO
The Eaton FAZ6 series is the miniature circuit breakers (MCBs) from Eaton's xEffect range has comprehensive range of accessories suitable for subsequent installation. This Eaton MCBs are suitable for the industrial applications as well as residential applications. This MCB have 3-position DIN rail clip which permits removal from existing Busbar system.

IP degree of protection is the IP20

Contact position indicator red - green

Guide for secure terminal connection

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy