Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR682.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR682.31

*price indicative

RS Stock No.:
259-009
Mfr. Part No.:
278792 FAZ-K3/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Height

75.5mm

Width

36mm

Standards/Approvals

UL CSA09, RoHS conform UL, IEC/EN 60947-2, etc

Depth

80mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker is engineered for optimal protection and reliability in electrical circuits. Tailored for use in branch circuits, this device is designed to ensure safety and efficiency, accommodating a wide range of industrial and advanced commercial applications. With a dual pole configuration and a rated current of 3 A, it incorporates an innovative tripping characteristic that enhances its performance against overloads and short circuits. Its robust construction meets stringent international standards, providing peace of mind with every installation. Whether for new builds or upgrades, this circuit breaker embodies cutting edge technology and engineering excellence, enabling seamless integration into your electrical systems.

Designed for dual pole circuit protection

Incorporates advanced thermal and magnetic tripping mechanisms

Optimised for high operational reliability in demanding environments

Built with a robust IP40 enclosure for enhanced durability

Compatible with a range of connectable conductor cross sections

meets multiple international compliance and certification standards

Temperature rise calculations are facilitated with provided heat dissipation data

Supports flexible installation with multiple mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy