Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-206
- Mfr. Part No.:
- 278905 FAZ-K3/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,073.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,073.03 |
*price indicative
- RS Stock No.:
- 259-206
- Mfr. Part No.:
- 278905 FAZ-K3/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control, Number QVNU, QVNU8), CSAC. . 5, CSA (File . 0445), EN45545, CE, CSA (Class . 150), UL (File . E177451), UL CSA09 | |
| Width | 54mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control, Number QVNU, QVNU8), CSAC. . 5, CSA (File . 0445), EN45545, CE, CSA (Class . 150), UL (File . E177451), UL CSA09 | ||
Width 54mm | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a robust miniature circuit breaker designed to provide reliable protection for industrial and advanced commercial applications. Featuring a three pole design with a 3 A nominal current rating, this circuit breaker is ideal for branch circuits where efficient current management is paramount. With compliance to international standards like UL and IEC/EN, it ensures safety and reliability in diverse environments. The FAZ MCB not only meets but exceeds performance expectations, boasting features such as a K characteristic curve for optimal tripping behaviour. This makes it a top choice for applications where precise control and protection of electrical systems are required.
Compact design allows for easy installation in space restricted environments
High operational switching capacity of 75 kA for enhanced circuit protection
Designed with a pollution degree of 2 ensuring safe operation in industrial settings
Effective current limitation defined by class 3 for increased safety
Top hat rail mounting method simplifies installation
Finger and hand touch safe terminals enhance user safety during maintenance
Rated insulation voltage of 440 V supports a wide range of applications
Reliable under temperatures ranging from 25 °C to 75 °C for versatile use
Multi wired and solid core conductor compatibility ensures flexible electrical connections
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
