Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR260.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR260.71

*price indicative

RS Stock No.:
256-915
Mfr. Part No.:
278593 FAZ-K3/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Height

75.5mm

Width

17.5mm

Standards/Approvals

UL (Category Control Number QVNU, QVNU8), CE, CSA09, UL, UL 1077, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, rth America (UL, CSA )

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) from The Eaton Moeller series xEffect is designed for reliability and performance in demanding electrical applications. With a current rating of 3 A and a single pole configuration, this device offers effective overcurrent protection for branch circuits. It embodies both safety and innovation, conforming to various global standards and certifications, ensuring compliance with stringent industry regulations. The breaker features a tripping characteristic 'K', making it suitable for a range of applications, particularly in industrial contexts. Its compact dimensions and easy installation methods cater to modern panel builders, enhancing efficiency and safety within the electrical infrastructure. This product takes pride in its robust design and dependable operation, making it a highly valued component in both commercial and residential environments.

Compact dimensions facilitate easy integration into industrial switchgear

Designed to offer reliable performance in various electrical applications

Conforms to a wide range of international safety standards

Features a characteristic 'K' curve for tailored operational efficiency

Constructed to withstand demanding conditions while ensuring optimal safety

Provides a high operational switching capacity of 75 kA

Utilises twin purpose terminals for versatile wiring options

Meets rigorous protection requirements against electric shock

Easily mounted on a top hat rail for straightforward installation

Robust construction enhances durability and prolongs service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy