Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 3A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,422.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,422.99

*price indicative

RS Stock No.:
241-219
Mfr. Part No.:
102281 FAZ-C3/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Width

53.1mm

Standards/Approvals

RoHS

Height

75.5mm

Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for the most demanding electrical environments. Designed with advanced safety features and compliance certifications, it ensures reliable protection for your circuits. The device is versatile, making it suitable for both industrial and commercial applications. With excellent tripping characteristics and a compact design, it seamlessly integrates into various switchgear systems, providing peace of mind and enhanced operational efficiency.

Robust three pole configuration for diverse applications

High breaking capacity ensures reliable circuit protection

Compliant with UK and international safety standards

Compact design allows for easy installation in limited spaces

Designed for use in environments with specific ambient temperature ranges

Rated for high operational currents enhancing system reliability

Versatile mounting options to suit your installation needs

Manufactured with corrosion resistant materials for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy