Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,014.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,014.73

*price indicative

RS Stock No.:
247-144
Mfr. Part No.:
102201 FAZ-C3/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

CSA (File No. 204453), CE marking, CSA C22.2 No. 5, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), EN45545-2, IEC 60947-2, IEC 61373, IEC/EN 60947-2, North America (UL, CSA ), UL 489, UL (Category Control Number DIVQ), UL (File No. E235139)

Height

75.5mm

Depth

70.5mm

Width

35.4mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed to deliver superior performance in industrial and advanced commercial applications. This product offers reliable protection against overload and short circuits while ensuring optimal operational efficiency. Its durable build and compact dimensions make it suitable for various installations where space is at a premium. With a tripping characteristic of C and a rated operational voltage of up to 415V, this circuit breaker ensures swift response times under fault conditions.

Complies with multiple international standards for safety and performance

Ensures ease of installation with flexible mounting options

Supports a wide temperature range for adaptability in various environments

Constructed with durable materials for long lasting use

Provides high switching capacities for effective management of electrical loads

Offers finger and hand touch safe terminals for enhanced safety during maintenance

Designed to withstand high electrical demands without compromising on reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy