Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-743
- Mfr. Part No.:
- 278791 FAZ-K2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR682.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR682.31 |
*price indicative
- RS Stock No.:
- 258-743
- Mfr. Part No.:
- 278791 FAZ-K2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Depth | 75mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Height | 80mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Depth 75mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Height 80mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect delivers exceptional protection for electrical circuits. Designed for 2 A capacity with a two pole configuration, it utilises a K characteristic to ensure reliable operation under varying load conditions. The product is engineered for robustness and compliance with stringent safety standards, making it ideal for industrial and advanced commercial applications. Its compact dimensions allow for easy installation on a top hat rail, while its innovative design ensures both high performance and user safety. With a rated insulation voltage of 440 V and the ability to handle up to 10 kA of short circuit breaking capacity, this circuit breaker ensures optimal protection without compromising on efficiency or reliability. Furthermore, with certifications from UL, CSA, and compliance with RoHS and CE markings, this circuit breaker stands as a testament to quality and safety in electrical equipment.
Compact design for easy installation in various environments
Dual pole format enhances operational versatility
High short circuit breaking capacity ensures superior circuit protection
Robust compliance with international safety standards
User friendly mounting options facilitate quick setup
Finger and hand touch safe terminals for enhanced user safety
Durable construction to withstand environmental challenges
Enhanced thermal stability allows for reliable performance
Narrow profile saves valuable space in panels
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking Capacity
