Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 2A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-940
- Mfr. Part No.:
- 278904 FAZ-K2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,073.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,073.03 |
*price indicative
- RS Stock No.:
- 256-940
- Mfr. Part No.:
- 278904 FAZ-K2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Depth | 80mm | |
| Standards/Approvals | UL (Category Control, Number QVNU, QVNU8), UL CSA09, UL (File . E177451), CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Depth 80mm | ||
Standards/Approvals UL (Category Control, Number QVNU, QVNU8), UL CSA09, UL (File . E177451), CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077 | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eatons Moeller series xEffect FAZ range offers a reliable solution for circuits needing compact yet efficient protection. This device is designed to handle up to 2 A and features a three pole configuration, making it ideal for varied applications across industrial and commercial settings. With its K characteristic, this breaker ensures precise current adjustments, enhancing operational reliability. Built in accordance with stringent international standards, it guarantees optimal performance and safety. The device is also RoHS compliant, affirming its sustainability credentials. Its robust engineering and clever design ensure that it fits seamlessly into existing systems while safeguarding your electrical installations from faults and overloads, ensuring peace of mind for operators and maintenance teams alike.
Compact design allows for efficient use of space in control panels
Three pole configuration delivers superior circuit protection
K characteristic enables tailored current settings for diverse applications
RoHS compliance promotes environmentally responsible usage
UL recognised and CSA certified ensuring adherence to North American safety standards
IP20 rated safeguarding against accidental contact with live parts
Easy mounting on top hat rail for simplified installation
Designed for a broad operating temperature range ensuring versatility across environments
Features twin purpose terminals facilitating versatile wiring options
Equipped with a high operational switching capacity for reliable circuit protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
