Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,061.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,061.39

*price indicative

RS Stock No.:
240-581
Mfr. Part No.:
102222 FAZ-D4/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

35.4mm

Standards/Approvals

CSA C. . 5 UL CE CSA (Class . 1401) EN45545 IEC 617, UL 489 CSAC. . 509 IECEN 60947 UL (File . E519) IEC 60947 CSA (File . 0445) rth America (UL, CSA ), suitable as BCPD UL 489

Height

75.5mm

Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to enhance safety and efficiency in electrical installations. With its innovative design, this device caters to industrial and advanced commercial applications, ensuring optimal protection against overloads and short circuits. The compact form factor, paired with an array of certifications, makes it an ideal choice for panel builders and electrical engineers looking to comply with stringent industry standards.

Designed for easy integration into existing systems

Offers dual pole configuration for enhanced protection

Complies with international safety standards ensuring reliability

Compact dimensions facilitate space saving installations

Rated for high operational voltage making it versatile in applications

Equipped with robust twin purpose terminals for flexible connectivity

Designed with a degree of protection IP20 ensuring user safety

Rated short circuit breaking capacity to provide effective fault management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy