Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR997.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR997.19

*price indicative

RS Stock No.:
240-575
Mfr. Part No.:
102202 FAZ-C4/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

35.4mm

Standards/Approvals

EAN, CSA, RoHS, UL, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Depth

105mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a pinnacle of reliability in miniature circuit breakers, specifically designed to meet the demands of industrial and commercial applications. This exceptional device boasts a two pole configuration, ensuring optimal protection for electrical circuits in a variety of environments. Tailored for North American specifications, it is compliant with multiple certifications that guarantee safety and performance.

Designed for both industrial and advanced commercial applications

Complies with essential certifications for enhanced safety standards

Compact design optimises space within electrical installations

Highly versatile accommodating various mounting positions and methods

Temperature resistance range supports a broad spectrum of operating conditions

Finger and hand touch safe terminals provide additional user protection

Durable construction ensures long lasting performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy